Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHR SDS460 8MM :: SDS-plus hammer drill bit, 460 mm, Ø 8 mm

Item-No.: BOHR SDS460 8MM
Ø:

€10,50
Category of goods: 1 = discountable

BOHR SDS460 8MM

  • Product Description
  • Technical information
  • General
    • Type
    • Hammer drill
    • Design
    • SDS-plus
    • Model
    • Bionic
  • Measures
    • Ø
    • 8 mm
    • Length
    • 460 mm
    • Working lenght
    • 400 mm
  • Implementation
    • Pieces
    • 1

Bionic SDS-plus hammer drill bit

Areas of application: Granite, concrete, masonry, hard-burned tiling, marble, clinker.
Bionic cutting edge with barbed tooth profile
and side grinding zones for fast
drilling progress.
Twinmax spiral for optimum removal of boring dust
Quieter drilling progress and optimum
percussive energy flow rate.
PGM-certified according to DIBt

Diameter: 8.0 mm
Working length of 400mm
Total length: 460 mm



Manufacturer : HELLER
Factory number : 156615
Package weight : 0.133 kg
Technical information
  • General
    • Type
    • Hammer drill
    • Design
    • SDS-plus
    • Model
    • Bionic
  • Measures
    • Ø
    • 8 mm
    • Length
    • 460 mm
    • Working lenght
    • 400 mm
  • Implementation
    • Pieces
    • 1
Datasheet/manual