Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHR SDS300 14MM :: SDS-plus hammer drill bit, 300 mm, Ø 14 mm

Item-No.: BOHR SDS300 14MM
€8,90
Category of goods: 1 = discountable

BOHR SDS300 14MM

  • Product Description
  • Technical information
  • General
    • Type
    • Hammer drill
    • Design
    • SDS-plus
    • Model
    • Bionic
  • Measures
    • Ø
    • 14 mm
    • Length
    • 300 mm
    • Working lenght
    • 250 mm
  • Implementation
    • Pieces
    • 1

Bionic SDS-plus hammer drill bit

Areas of application: Granite, concrete, masonry, hard-burned tiling, marble, clinker.
Bionic cutting edge with barbed tooth profile
and side grinding zones for fast
drilling progress.
Twinmax spiral for optimum removal of boring dust
Quieter drilling progress and optimum
percussive energy flow rate.
PGM-certified according to DIBt

Diameter: 14.0 mm
Working length of 250mm
Total length: 300 mm



Manufacturer : HELLER
Factory number : 16316
Package weight : 0.188 kg
Technical information
  • General
    • Type
    • Hammer drill
    • Design
    • SDS-plus
    • Model
    • Bionic
  • Measures
    • Ø
    • 14 mm
    • Length
    • 300 mm
    • Working lenght
    • 250 mm
  • Implementation
    • Pieces
    • 1
Datasheet/manual