Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHR SDS160 12MM :: SDS-plus hammer drill bit, 160 mm, Ø 12 mm

Item-No.: BOHR SDS160 12MM
€3,99
Category of goods: 1 = discountable

BOHR SDS160 12MM

  • Product Description
  • Technical information
  • General
    • Type
    • Hammer drill
    • Design
    • SDS-plus
    • Model
    • Bionic
  • Measures
    • Ø
    • 12 mm
    • Length
    • 160 mm
    • Working lenght
    • 110 mm
  • Implementation
    • Pieces
    • 1

Bionic SDS-plus hammer drill bit

Areas of application: Granite, concrete, masonry, hard-burned tiling, marble, clinker.
Bionic cutting edge with barbed tooth profile
and side grinding zones for fast
drilling progress.
Twinmax spiral for optimum removal of boring dust
Quieter drilling progress and optimum
percussive energy flow rate.
PGM-certified according to DIBt

Diameter: 12.0 mm
Working length of 110mm
Total length: 160 mm



Manufacturer : HELLER
Factory number : 15631
Package weight : 0.0897 kg
Technical information
  • General
    • Type
    • Hammer drill
    • Design
    • SDS-plus
    • Model
    • Bionic
  • Measures
    • Ø
    • 12 mm
    • Length
    • 160 mm
    • Working lenght
    • 110 mm
  • Implementation
    • Pieces
    • 1
Datasheet/manual