Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHR END 30MM :: EnDuro Y-cutter SDS-max hammer drill bit 30 mm

Item-No.: BOHR END 30MM
Ø:

€82,70
Category of goods: 1 = discountable

BOHR END 30MM

  • Product Description
  • Technical information
  • General
    • Type
    • Hammer drill
    • Design
    • SDS-max
    • Model
    • EnDuro Y-Cutter
  • Measures
    • Ø
    • 30 mm
    • Length
    • 520 mm
    • Working lenght
    • 400 mm
  • Implementation
    • Pieces
    • 1
EnDuro SDS-max hammer drill bit, 520 mm.

War is declared on concrete and reinforcements!

Up to a diameter of 16 mm, the new EnDuro range uses the proven Trijet design from the SDS-plus series

All diameters from 18 mm upwards feature a new EnDuro Y-head design - with completely new, even more stable carbide cutting

Particularly powerful and high-performance – even when faced with reinforcements – thanks to the extremely stable head geometry

Enhanced grip is achieved when drilling in and scaling is avoided thanks to the reinforced two-point centring tip

Extremely fast drilling progress through the use of a large-volume, vibration-optimised triple helix

Certified by the German Masonry Drill Bit Certification Board according to the requirements of the German Institute for Civil Engineering



Manufacturer : HELLER
Factory number : 22381 2
Package weight : 1.351 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hammer drill
    • Design
    • SDS-max
    • Model
    • EnDuro Y-Cutter
  • Measures
    • Ø
    • 30 mm
    • Length
    • 520 mm
    • Working lenght
    • 400 mm
  • Implementation
    • Pieces
    • 1
Datasheet/manual