Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHR CM 3MM :: Ceramic Master 3900 drill bit, 75 mm, Ø 3.0 mm

Item-No.: BOHR CM 3MM
Ø:

€4,30
Category of goods: 1 = discountable

BOHR CM 3MM

  • Product Description
  • Technical information
  • General
    • Type
    • Ceramic drill
  • Measures
    • Ø
    • 3 mm
    • Length
    • 75 mm
  • Implementation
    • Pieces
    • 1

Ceramic Master 3900 drill bit

Drill bits for ceramics, tiling, hard-burned tiling,
glass, acrylic glass and mirror glass.
Precise drilling-in plus quick and
and material-protecting propulsion.
-Regular regrinding is required when working on hard materials-
IMPORTANT:
For rotary use only (at a low speed)
Sufficient cooling is required!

Diameter: 3.0 mm
Total length: 75 mm



Manufacturer : HELLER
Factory number : 50091.3
Package weight : 0.0074 kg
Technical information
  • General
    • Type
    • Ceramic drill
  • Measures
    • Ø
    • 3 mm
    • Length
    • 75 mm
  • Implementation
    • Pieces
    • 1
Datasheet/manual