0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XILENCE XN046 :: Xilence XP700 Performance C


Xilence Performance C Series 700W ATX 2.31

  • Product Description
  • Technical information
  • General
    • Type
    • PC power supply unit
    • Assembly
    • ATX 12V 2.31
    • Colour
    • Black
  • Specials
    • Specification
    • 24-/20-pin mainboard port
    • Fan
    • 1x 120 mm
  • Electrical values
    • Performance
    • 700 W
    • Operating voltage
    • 200 - 240 V
  • Interfaces
    • SATA
    • 6x
  • Internal I/O Ports
    • PCI Express x16
    • 2x 6+2-pin
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
In terms of features and performance, Xilence has designed the XP700 power supply unit from the Performance C series for office and home computers. That means the new Performance C series delivers stable voltages with high efficiency and meets the requirements of the ErP2014 "EU-ECO regulation". This results in a low waste heat, which makes the integrated 120 mm fan pleasantly quiet when working. Four integrated safety circuits ensure safe operation at all times.

Highlights:
• Ultra-silent cooling: large 120 mm fan
• Excellent airflow design for improved heat dissipation
• The following safety equipment: OVP (over-voltage protection), UVP (under-voltage protection), SCP (short-circuit protection), OLP (overload protection)
• Low standby power consumption
• Meets the ErP2014 standard

Details:
• Output (max.): 700 W
• PFC type active
• Mains power switch: yes
• Fan 120 mm
• Specification: ATX 2.31
• Efficiency (at 230 V): 82%
• Connections: 1x ATX 20/24-pin, 1x ATX 12 V 4+4-pin, 2x PCI-E 6+2-pin, 2x IDE, 6x SATA
• Safety equipment: OVP, UVP, SCP, OLP
• Cable management: non-modular
• Other: meets ErP 2014, TÜV Süd certified
• Operating voltage: 200 - 240 V/6.3 A/50 Hz
• Colour: black with red fan

Performance:
+3.3 V: 18.0 A
+5 V: 15.0 A
+12 V1: 30.0 A
+12 V2: 30.0 A
-12 V: 0.3 A
+5 VSB: 3.0 A



Manufacturer : XILENCE
Package weight : 1.769 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC power supply unit
    • Assembly
    • ATX 12V 2.31
    • Colour
    • Black
  • Specials
    • Specification
    • 24-/20-pin mainboard port
    • Fan
    • 1x 120 mm
  • Electrical values
    • Performance
    • 700 W
    • Operating voltage
    • 200 - 240 V
  • Interfaces
    • SATA
    • 6x
  • Internal I/O Ports
    • PCI Express x16
    • 2x 6+2-pin
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual