Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SST-SX600-G :: SilverStone Gold SFX 600 W power supply unit


SilverStone Strider Series 600W SFX12V

  • Product Description
  • Technical information
  • General
    • Type
    • PC power supply unit
    • Technology
    • 80 PLUS Gold certified
    • Assembly
    • SFX
    • Design
    • 100% modular cable
  • Electrical values
    • Performance
    • 600 W
    • Operating voltage
    • 90 - 264 V
  • Specials
    • Specification
    • 20+4-pin Motherboard connection
    • Fan
    • 80 mm
  • Interfaces
    • Connection
    • 2x HDD, 1x FDD, 1x P4
    • SATA
    • 4x
  • Internal I/O Ports
    • PCI Express x16
    • 2x 6+2 Pin
  • Measures
    • Height
    • 63.5 mm
    • Width
    • 125 mm
    • Depth
    • 100 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

After the launch of the ground-breaking SFX power supply unit—the ST45SF-G—in 2012, SilverStone has pushed technological advancement even further with another industry-defining design in the form of the SX600-G. This power supply unit with low form factor has exactly the same dimensions as its predecessor but with an increased power density from 567 W per litre (in the ST45SF-G) to 756 W per litre. The result is a standard-sized SFX power supply unit an with incredible, continuous 600 W performance — a level that can easily support any single graphics card system. In addition to the increased performance, the SX600-G also boasts, as standard, significantly improved cable management in smaller enclosures with flexible, flat cables that resemble the PP05-E short cable set. It also features semi-fanless functions that were first introduced to SFX power supply units through the ST30SF, meaning that the silent fan can remain deactivated during ideal low load and when inactive, ensuring reliable low-noise operation. As before, there is an ATX adapter mount included that allows users to install this power supply unit in any small or large enclosure without SFX mounting holes. The SX600-G is a dream come true for the most passionate SFF enthusiasts: this product is a combination of the comfort of the SFX size and all of the top-of-the-range functions that are expected from high-end ATX power supply units.

  • Intelligent, semi-fanless operation

  • Suitable for use with SFX standard form factor and ATX form factor (via adapter included in delivery)

  • 80 PLUS Gold efficiency rating

  • 100% modular cable

  • Flexible, flat cables

  • 600 W continuous output power at an operating temperature of 40°C — designed for long-term usage

  • Separate +12 V cable with 50 A, the best in its class

  • Rigorous ±3% voltage regulation and low superimposed alternating current

  • Supports dual 8/6-pin PCI-E connections

  • Active PFC


Ultra-quiet 80 mm fan with intelligent speed regulator guarantees cool performance and quiet operation with a maximum of 18 dBA from fan operation. If the internal temperature of the power supply unit reaches 45°C, fanless operation is automatically deactivated.



Manufacturer : SILVERSTONE
Factory number : SST-SX600-G
Package weight : 1.661 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC power supply unit
    • Technology
    • 80 PLUS Gold certified
    • Assembly
    • SFX
    • Design
    • 100% modular cable
  • Electrical values
    • Performance
    • 600 W
    • Operating voltage
    • 90 - 264 V
  • Specials
    • Specification
    • 20+4-pin Motherboard connection
    • Fan
    • 80 mm
  • Interfaces
    • Connection
    • 2x HDD, 1x FDD, 1x P4
    • SATA
    • 4x
  • Internal I/O Ports
    • PCI Express x16
    • 2x 6+2 Pin
  • Measures
    • Height
    • 63.5 mm
    • Width
    • 125 mm
    • Depth
    • 100 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)