Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PICOPSU-120 :: Power supply unit, ATX/ITX picoPSU-120


PICOPSU-120

  • Product Description
  • Technical information
  • General
    • Type
    • PC power supply unit
    • Assembly
    • Pico
  • Electrical values
    • Performance
    • 40 W
    • Operating voltage
    • 12 V
  • Specials
    • Specification
    • 20-pin mainboard port
  • Interfaces
    • Connection
    • 1x HDD, 1x FDD
    • SATA
    • 1x
  • Internal I/O Ports
    • PCI Express x16
    • 0x

The picoPSU-120 is designed for low-power, compact computers. It fits directly onto the ATX socket of a conventional mainboard and must be supplied with 12 V DC.

• Compact design, plugs directly onto motherboard, ATX and ITX
• Input voltage 12 V, output max.120 W (continuous load acc. to the manufacturer: 40 W)
• 1x 5.25-inch drive power port, 1x SATA power, 1x FDD power port (not for 3.5" HDD and 5.25" drives)
• Connection to an external power supply
• For mini-ITX enclosure with external power supply



Package weight : 0.121 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC power supply unit
    • Assembly
    • Pico
  • Electrical values
    • Performance
    • 40 W
    • Operating voltage
    • 12 V
  • Specials
    • Specification
    • 20-pin mainboard port
  • Interfaces
    • Connection
    • 1x HDD, 1x FDD
    • SATA
    • 1x
  • Internal I/O Ports
    • PCI Express x16
    • 0x