Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BQT BN228 :: The be quiet! TFX Power 2 300W Bronze


be quiet! TFX Power 2 300W Bronze TFX12V 2.4

  • Product Description
  • Technical information
  • General
    • Type
    • PC power supply unit
    • Technology
    • 80 PLUS-certified
    • Assembly
    • TFX
  • Electrical values
    • Performance
    • 300 W
    • Operating voltage
    • 100 - 240 V
  • Specials
    • Specification
    • 20+4-pin Motherboard connection
    • Fan
    • 80 mm
  • Interfaces
    • Connection
    • 2x HDD, 1x FDD, 1x P4
    • SATA
    • 4x
  • Internal I/O Ports
    • PCI Express x16
    • Via adapter
  • Measures
    • Height
    • 85 mm
    • Width
    • 70 mm
    • Depth
    • 185 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Compact and silent energy

The advanced, compact TFX Power 2 300W Bronze from be quiet! now offers even more power: Certified in accordance with the latest energy and environmental standards, it supplies mini- and media PCs with solid voltage and provides full power to support PCIe graphics cards. The highlights of the new TFX Power 300W Bronze 2 are:

• High stability due to two powerful 12V links to support PCIe graphics cards
• 80PLUS® Bronze certification for good energy efficiency (up to 87%)
• Temperature controlled 80mm quality fan for quiet system operation
• Sheathed cables with lengths of up to 65 cm, 6-pin connector
• Meets Intel C6/C7, ErP 2014 and Energy Star 5.2 requirements, less than 0.25 W power consumption in stand-by mode
• Comprehensive protection by all the essential safety functions
• Two-year manufacturer warranty

TFX Power 2 300W Bronze offers the perfect combination of quality, functionality and maximum efficiency for compact systems with above-average performance and the well-known be quiet! reliable and quiet operation.

Details:
• Fan: 80 mm
• PFC: active
• Connections: 1 x 24-pin, 1 x 4/8-pin ATX12V, 1 x 6/8-pin PCIe, 4 x SATA, 2 x IDE, 1 x floppy disk
• +3.3V: 21 A
• +5V: 15 A
• +12V1: 13 A
• +12V2: 13 A
• -12V: 0.3A
• +5Vsb: 2.0A
• average efficiency: 84%, 80 PLUS Bronze certified
• Dimensions (W x H x D): 85 x 70 x 185 mm



Manufacturer : BEQUIET
Factory number : BN228
Package weight : 1.54 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC power supply unit
    • Technology
    • 80 PLUS-certified
    • Assembly
    • TFX
  • Electrical values
    • Performance
    • 300 W
    • Operating voltage
    • 100 - 240 V
  • Specials
    • Specification
    • 20+4-pin Motherboard connection
    • Fan
    • 80 mm
  • Interfaces
    • Connection
    • 2x HDD, 1x FDD, 1x P4
    • SATA
    • 4x
  • Internal I/O Ports
    • PCI Express x16
    • Via adapter
  • Measures
    • Height
    • 85 mm
    • Width
    • 70 mm
    • Depth
    • 185 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual