Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 25242 :: ATX Power Supply Controller


Delock ATX Netzteil Kontroller

  • Product Description
  • Technical information
  • General
    • Type
    • ATX power supply controller
    • Design
    • Printed circuit board
  • Specials
    • Specification
    • For ATX power supplies
The Delock power supply controller can be used to control an ATX power supply. The board can be installed in a PC case instead of a motherboard. Connectors are available for power LED, power button, speaker and three fans. This allows to turn on the power supply without a motherboard and power the drives, the fans and other devices.

Specification
• Connector:
1 x ATX power supply connector 24 pin
1 x pin header for power button (On / Off), speaker, power LED
2 x pin header for 3 pin fan
1 x pin header for 4 pin fan
• Temperature controlled 3 pin / 4 pin PWM fan control
• 2 LEDs for status monitoring
• Dimensions (LxWxH): ca. 175.3 x 30 x 16 mm

System requirements
• ATX power supply with 20 or 24 pin

Package content
• ATX power supply controller
• User manual

Package
• White Box



Manufacturer : DELOCK
Factory number : 25242
Package weight : 0.118 kg
RoHS : conform
Technical information
  • General
    • Type
    • ATX power supply controller
    • Design
    • Printed circuit board
  • Specials
    • Specification
    • For ATX power supplies