Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XILENCE 830XN064 :: Xilence 830 W Performance A+

Item-No.: XILENCE 830XN064
Performance:

€79,95




Xilence Performance A+ Series 830W ATX 2.4

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 830 W
    • Operating voltage
    • 220 - 240 V
  • General
    • Type
    • Fixed cable harness
    • Technology
    • 80 plus bronze
    • Assembly
    • ATX 12V 2.4
    • Colour
    • Black
    • Type
    • PC power supply unit
  • Specials
    • Specification
    • 20+4-pin motherboard connection
    • Fan
    • 1x 120 mm
  • Interfaces
    • Connection
    • 3x HDD, 1x FDD, 1x P4+4
    • SATA
    • 6x
  • Internal I/O Ports
    • PCI Express x16
    • 4x 6+2
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
The new revision of our successful Performance A series combines high performance with a low noise level and high effciency. The new DC/DC technology guarantees for increased efficiency and a maximum tension stability even during excessive gaming. Thanks to this high efficiency and the associated 80+ BRONZE certification high electricity costs are now a thing of the past. Six integrated safety ciruits provide for an all-time safe operation and the sleeved main cable harness ensures order in the PC case.

Details:
  • wattage (max.): 830W

  • PFC Type: active PFC

  • fan: 120mm fan

  • specifications: ATX 2.4

  • efficiency (230V): >85% efficiency

  • safety circuits: OVP, UVP, OCP, OTP, SCP, OLP

  • cable management: Non-Modular

  • Others: 80+BRONZE 230V EU Certificate, complies with ErP2014, TÜV Süd certified

  • operating voltage: 220 - 240V

  • colour: black with red fan



Manufacturer : XILENCE
Factory number : XN064
Package weight : 2.154 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 830 W
    • Operating voltage
    • 220 - 240 V
  • General
    • Type
    • Fixed cable harness
    • Technology
    • 80 plus bronze
    • Assembly
    • ATX 12V 2.4
    • Colour
    • Black
    • Type
    • PC power supply unit
  • Specials
    • Specification
    • 20+4-pin motherboard connection
    • Fan
    • 1x 120 mm
  • Interfaces
    • Connection
    • 3x HDD, 1x FDD, 1x P4+4
    • SATA
    • 6x
  • Internal I/O Ports
    • PCI Express x16
    • 4x 6+2
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)