Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TT SPS-530W :: Thermaltake Smart SE 530 W ATX 2.3

Item-No.: TT SPS-530W
Performance:

€57,95




Thermaltake Smart SE 530W ATX 2.3

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 530 W
    • Operating voltage
    • 200 - 240 V
  • General
    • Type
    • Semi-modular cable management
    • Technology
    • 80 plus
    • Assembly
    • ATX 12V 2.3 / EPS 12V V2.92
    • Colour
    • Black
    • Durability
    • 100,000 h
    • Type
    • PC power supply unit
  • Specials
    • Specification
    • 20+4-pin motherboard connection
    • Fan
    • 1x 140 mm
  • Interfaces
    • Connection
    • 3x HDD, 1x FDD, 1x P4+4
    • SATA
    • 6x
  • Internal I/O Ports
    • PCI Express x16
    • 2x 6+2
  • Measures
    • Length
    • 160 mm
    • Width
    • 150 mm
    • Height
    • 86 mm
  • Power supply
    • Mains voltage input
    • 200 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Thermaltake Smart SE: high performance and efficiency with cable management
Whether for use in an office or gaming PC, the Smart SE series works highly efficiently to deliver guaranteed, continuous output and effective, simple cable management. It goes without saying that the high efficiency levels of up to 87% will have a positive impact on your electricity bills. Installation is incredibly easy and the modular design means that your housing only contains the cables that you actually need.

Ultra-quiet 140-mm fan
A regulated 140-mm fan works reliably and quietly to keep the power supply unit cool. The speed automatically adjusts to the temperature so that the highest speed is only used when the unit is under maximum load. And even then the noise generated by the fan is whisper-quiet.

Flat cable for easy installation
The Thermaltake Smart SE series offers intelligent cable management with ultra-flat cables. Thanks to the semi-modular design, you only use the cables that you really need. The flat cables are easy to lay on the back of the housing, and ensure improved air flow in comparison with conventional cables. This series of power supply units is fit for the future and provides more than enough power for the graphics chips, processors and SSDs currently on the market.
Warranty cases can processed directly by the Thermaltake Service Center in Germany during the 36-month warranty period.

Details:
  • Fan: 140 mm

  • PFC: active

  • Connections (semi-modular): 1x 24-pin, 1x 4/8-pin ATX12V, 2x 6/8-pin PCIe, 6x SATA, 3x IDE, 1x floppy

  • Average efficiency (115 V): >87%

  • Form factor: ATX PS/2

  • Dimensions (WxHxD): 150x86x160 mm

  • Manufacturer warranty: three years




Manufacturer : THERMALTAKE
Factory number : SPS-530MPCBEU
Package weight : 2.3 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 530 W
    • Operating voltage
    • 200 - 240 V
  • General
    • Type
    • Semi-modular cable management
    • Technology
    • 80 plus
    • Assembly
    • ATX 12V 2.3 / EPS 12V V2.92
    • Colour
    • Black
    • Durability
    • 100,000 h
    • Type
    • PC power supply unit
  • Specials
    • Specification
    • 20+4-pin motherboard connection
    • Fan
    • 1x 140 mm
  • Interfaces
    • Connection
    • 3x HDD, 1x FDD, 1x P4+4
    • SATA
    • 6x
  • Internal I/O Ports
    • PCI Express x16
    • 2x 6+2
  • Measures
    • Length
    • 160 mm
    • Width
    • 150 mm
    • Height
    • 86 mm
  • Power supply
    • Mains voltage input
    • 200 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual