Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BQT SP8-450W :: be quiet! System Power 8 450 W, BN258

Item-No.: BQT SP8-450W
Performance:

€41,80




be quiet! System Power 8 450W ATX 2.31

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 450 W
    • Operating voltage
    • 200 - 240 V
  • General
    • Type
    • Fixed cable harness
    • Technology
    • 80 plus
    • Assembly
    • ATX 12V 2.4
    • Colour
    • Silver
    • Durability
    • 100,000 h
    • Type
    • PC power supply unit
  • Specials
    • Specification
    • 20+4-pin motherboard connection
    • Fan
    • 1x 120 mm
  • Interfaces
    • Connection
    • 2x HDD, 0x FDD, 1x P4+4
    • SATA
    • 6x
  • Internal I/O Ports
    • PCI Express x16
    • 2x 6+2
  • Measures
    • Length
    • 140 mm
    • Width
    • 150 mm
    • Height
    • 86 mm
  • Power supply
    • Mains voltage input
    • 200 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Proven Reliability and Good Efficiency

be quiet! System Power B8 450W (bulk) is especially designed to suit the needs of price-conscious PC builders. It features true be quiet! reliability and quietness with two 12V-rails and rock-solid voltages.

  • Two strong 12V-rails

  • Certified 80PLUS® efficiency (up to 87%)

  • Low stand-by drain of less than 0.14 watts

  • High-quality 120mm fan reduces system noise

  • Multi-GPU support with two PCIe connectors

  • Full suite of top safety features

  • Meets latest Intel® C6/C7, ErP and Energy Star guidelines

  • Supports latest Intel® and AMD™ processors

  • Production-optimized bulk packaging

  • Three years manufacturer’s warranty

  • Product conception, design and quality control in Germany


System Power B8 450W is the best price-conscious choice for stability, performance and quietness.



Manufacturer : BEQUIET
Factory number : BN258
Package weight : 1.597 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 450 W
    • Operating voltage
    • 200 - 240 V
  • General
    • Type
    • Fixed cable harness
    • Technology
    • 80 plus
    • Assembly
    • ATX 12V 2.4
    • Colour
    • Silver
    • Durability
    • 100,000 h
    • Type
    • PC power supply unit
  • Specials
    • Specification
    • 20+4-pin motherboard connection
    • Fan
    • 1x 120 mm
  • Interfaces
    • Connection
    • 2x HDD, 0x FDD, 1x P4+4
    • SATA
    • 6x
  • Internal I/O Ports
    • PCI Express x16
    • 2x 6+2
  • Measures
    • Length
    • 140 mm
    • Width
    • 150 mm
    • Height
    • 86 mm
  • Power supply
    • Mains voltage input
    • 200 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)