Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BQT SP10-600W :: be quiet! Straight Power 10 — 600 W

Item-No.: BQT SP10-600W
Performance:

€99,95




be quiet! Straight Power 10 600W ATX 2.4

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 600 W
    • Operating voltage
    • 100 - 240 V
  • General
    • Type
    • Fixed cable harness
    • Technology
    • 80 plus gold
    • Assembly
    • ATX 12V 2.4 / EPS 12V V2.92
    • Colour
    • Black
    • Durability
    • 100,000 h
    • Type
    • PC power supply unit
  • Specials
    • Specification
    • 20+4-pin motherboard connection
    • Fan
    • 1x 135 mm
  • Interfaces
    • Connection
    • 3x HDD, 1x FDD, 1x P4+4
    • SATA
    • 9x
  • Internal I/O Ports
    • PCI Express x16
    • 4x 6+2
  • Measures
    • Length
    • 160 mm
    • Width
    • 150 mm
    • Height
    • 86 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Quiet, efficient — world-class

The be quiet! Straight Power 10 600 W sets new standards for ultra-quiet systems, without compromising even slightly on power. The Straight Power 600 W impresses with its many new features and high-quality equipment, such as:

• Virtually inaudible operation thanks to the SilentWings 3 135-mm fans with an advanced frame design
• Specially funnel-shaped fan opening in the unit housing for increased air flow
• 80 PLUS Gold certification (up to 93%)
• Four powerful 12-V rails
• Excellent signal stability and voltage adjustment
• Powerful multi-GPU support with four PCI Express connectors
• Reliable, long-life capacitors rated to temperatures up to 105°C
• Compliance with the ErP 2014 regulations
• Sheathed cable with a length of up to 115 cm for flexible cable routing
• Product concept, design and quality control completed in Germany
• Five-year manufacturer's warranty and 48h on-site exchange service

Whether it's for the construction of multi-gaming systems, as an upgrade or as a replacement unit — the Straight Power 10 600 W is the first choice among premium power supply units.



Manufacturer : BEQUIET
Factory number : BN232
Package weight : 2.814 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 600 W
    • Operating voltage
    • 100 - 240 V
  • General
    • Type
    • Fixed cable harness
    • Technology
    • 80 plus gold
    • Assembly
    • ATX 12V 2.4 / EPS 12V V2.92
    • Colour
    • Black
    • Durability
    • 100,000 h
    • Type
    • PC power supply unit
  • Specials
    • Specification
    • 20+4-pin motherboard connection
    • Fan
    • 1x 135 mm
  • Interfaces
    • Connection
    • 3x HDD, 1x FDD, 1x P4+4
    • SATA
    • 9x
  • Internal I/O Ports
    • PCI Express x16
    • 4x 6+2
  • Measures
    • Length
    • 160 mm
    • Width
    • 150 mm
    • Height
    • 86 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)