Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BQT PZ-850W :: be quiet! Power Zone 850 W, BN212

Item-No.: BQT PZ-850W
Performance:

€134,95




be quiet! Power Zone 850W ATX 2.4

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 850 W
  • General
    • Type
    • Modular cable management
    • Technology
    • 80 plus bronze
    • Colour
    • Black
    • Type
    • PC power supply unit
  • Specials
    • Fan
    • 1x 135 mm
  • Measures
    • Length
    • 175 mm
    • Width
    • 150 mm
    • Height
    • 86 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Massive power, fantastic features, first-class performance

Power Zone 850 W offers the perfect combination of first-class performance, unshakeable stability and advanced cooling.

Whether it is the construction of a high-performance PC or multi-GPU gaming system, everyone can benefit from the fantastic features of this power supply unit:

• The high-powered 12-V rail is ideal for overclocking
• Fully modular cable management ensures maximum system flexibility
• The COOL*OFF feature lets the fans continue to run for three minutes after shutting down the system
• Up to three external fans can be connected for optimised system cooling
• Powerful operation even at 50°C
• 135-mm SilentWings® fan with an innovative 6-pole motor enables quiet operation
• 80 PLUS Bronze efficiency (up to 89%)
• Four PCI-Express connections (NVIDIA SLI, AMD CrossFireX)
• Compatibility with Intel C6/C7
• 5-year manufacturer's warranty
• Product concept, design and quality control completed in Germany

The Power Zone boasts an unbeatable combination of performance, quality and price. What more could you want?



Manufacturer : BEQUIET
Factory number : BN212
Package weight : 3.692 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 850 W
  • General
    • Type
    • Modular cable management
    • Technology
    • 80 plus bronze
    • Colour
    • Black
    • Type
    • PC power supply unit
  • Specials
    • Fan
    • 1x 135 mm
  • Measures
    • Length
    • 175 mm
    • Width
    • 150 mm
    • Height
    • 86 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual