Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BQT DPP11-850W :: be quiet! Dark Power Pro 11 — 850 W

Item-No.: BQT DPP11-850W
Performance:

€195,52




be quiet! Dark Power Pro 11 850W ATX 2.4

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 850 W
    • Operating voltage
    • 110 - 240 V
  • General
    • Type
    • Modular cable management
    • Technology
    • 80 plus platinum
    • Assembly
    • ATX 12V 2.4 / EPS 12V V2.92
    • Colour
    • Black
    • Durability
    • 100,000 h
    • Type
    • PC power supply unit
  • Specials
    • Specification
    • 20+4-pin motherboard connection
    • Fan
    • 1x 135 mm
  • Interfaces
    • Connection
    • 7x HDD, 2x FDD, 1x P4+4, 1x P8
    • SATA
    • 8x
  • Internal I/O Ports
    • PCI Express x16
    • 1x 6, 6x 6+2
  • Measures
    • Length
    • 193 mm
    • Width
    • 150 mm
    • Height
    • 86 mm
  • Power supply
    • Mains voltage input
    • 110 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The high-end Dark Power Pro 11 850W power supply unit from be quiet! is 80 PLUS® Platinum certified, enormously powerful, almost inaudibly quiet and equipped with cutting-edge technology, including:

  • Full bridge, LLC, SR and DC/DC technology for maximum stability and 80PLUS® Platinum power conversion efficiency (up to 94%)

  • Virtually inaudible SilentWings® 3 135-mm fan with fluid-dynamic bearing

  • 6-pole fan motor and IC controller for smooth, quiet operation even at low speeds

  • Large, funnel-shaped fan opening for increased airflow intake and optimised airflow

  • Unit housing with rubberised sleeve to reduce vibration

  • Overclocking key for switchover between quadruple independent 12-V-rail mode and high-performance single-rail operation

  • Professional cable management for tidy installation and improved cooling

  • Premium-quality Japanese capacitors rated to 105°C for maximum reliability

  • Product concept, design and quality control completed in Germany


The Dark Power Pro 11 power supply unit series is the perfect choice for all users wanting only the best in quality, comfort, compatibility and reliability.



Manufacturer : BEQUIET
Factory number : BN253
Package weight : 4.518 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 850 W
    • Operating voltage
    • 110 - 240 V
  • General
    • Type
    • Modular cable management
    • Technology
    • 80 plus platinum
    • Assembly
    • ATX 12V 2.4 / EPS 12V V2.92
    • Colour
    • Black
    • Durability
    • 100,000 h
    • Type
    • PC power supply unit
  • Specials
    • Specification
    • 20+4-pin motherboard connection
    • Fan
    • 1x 135 mm
  • Interfaces
    • Connection
    • 7x HDD, 2x FDD, 1x P4+4, 1x P8
    • SATA
    • 8x
  • Internal I/O Ports
    • PCI Express x16
    • 1x 6, 6x 6+2
  • Measures
    • Length
    • 193 mm
    • Width
    • 150 mm
    • Height
    • 86 mm
  • Power supply
    • Mains voltage input
    • 110 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual