Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BQT DPP11-650W :: be quiet! Dark Power Pro 11 — 650 W

Item-No.: BQT DPP11-650W
Performance:

€151,50




BQT DPP11-650W

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 650 W
  • General
    • Type
    • Modular cable management
    • Technology
    • 80 plus platinum
    • Colour
    • Black
    • Type
    • PC power supply unit
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The high-end Dark Power Pro 11 650-W power supply unit from be quiet! has 80PLUS® Platinum certification, is extremely powerful and virtually silent. What's more, it features cutting-edge technology, including:

  • Full bridge, LLC, SR and DC/DC technology for maximum stability and 80PLUS® Platinum power conversion efficiency (up to 94%)

  • Virtually inaudible SilentWings® 3 135-mm fan with fluid-dynamic bearing

  • 6-pole fan motor and IC controller for smooth, quiet operation even at very low speeds

  • Large, funnel-shaped fan opening for increased airflow intake and optimised airflow

  • Unit housing with rubberised sleeve to reduce vibration


  • Professional cable management for tidy installation and improved cooling

  • Premium-quality Japanese capacitors rated to 105°C for maximum reliability

  • Product concept, design and quality control completed in Germany


The Dark Power Pro 11 power supply unit series is the perfect choice for all users wanting only the best in quality, comfort, compatibility and reliability.



Manufacturer : BEQUIET
Factory number : BN251
Package weight : 4.002 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 650 W
  • General
    • Type
    • Modular cable management
    • Technology
    • 80 plus platinum
    • Colour
    • Black
    • Type
    • PC power supply unit
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual