Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REDLAB 3112 :: RedLab 3112 USB analogue output module


REDLAB 3112

  • Product Description
  • Technical information
  • General
    • Type
    • USB analogue output module
    • Design
    • Analog-Ausgang
    • Output
    • 8x analog
    • Colour
    • rot
    • Model
    • RedLab 3112
  • Specials
    • Specification
    • 8 discreet CMOS digital I/O channels
  • Measures
    • Length
    • 127 mm
    • Width
    • 88.9 mm
    • Height
    • 35.56 mm
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

This model in the RedLab series was specially designed for analogue output. It has 8 analogue outputs with 16-bit resolution. A bi-directional synchronisation pin makes it possible to simultaneously update the D/A converter outputs on several modules. In addition, there are 8 digital I/O channels and a 32-bit event counter.

• 8 analogue outputs
• 16-bit resolution, rate system-dependent
• Output range ±10 V/0 - 10 V
• Up to 40 mA current
• 8 additional discrete CMOS digital I/O channels
• 32-bit event counter
• Reliable screw connection terminals
• Plug & play USB 2.0 (full-speed USB cable included) Power supply via USB

Includes: RedLab module, USB cable, screwdriver and CD containing software and PDF user guide



Manufacturer : MEILHAUS
Factory number : ME-REDLAB 3112
Package weight : 0.622 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB analogue output module
    • Design
    • Analog-Ausgang
    • Output
    • 8x analog
    • Colour
    • rot
    • Model
    • RedLab 3112
  • Specials
    • Specification
    • 8 discreet CMOS digital I/O channels
  • Measures
    • Length
    • 127 mm
    • Width
    • 88.9 mm
    • Height
    • 35.56 mm
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin