Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REDLAB 201 :: RedLab 201 USB mini-lab


REDLAB 201

  • Product Description
  • Technical information
  • General
    • Input
    • 8x Analog, 8x Digital I/O
    • Temperatur max.
    • USB
    • Accessory
    • RedLab 201
  • Electrical values
    • Approval
    • USB
  • Measures
    • Width
    • 117 mm
    • Height
    • 83 mm
    • Depth
    • 29 mm
  • Interfaces
    • Connection
    • Red
USB multi-I/O module for the small budget.

The RedLab-200 series USB DAQ modules are extremely compact and offer powerful measurement and control functions at a very low price. The modules have 8 analog inputs and 8 discrete (bitwise configurable) digital-I/O lines with TTL level. Easy and flexible wiring with screw terminals. Versatile support software for Windows included!

Features
  • USB data acquisition.

  • 8 single-ended A/D channels:

  • 12 bit A/D conversion, total sampling rate depending on model: Up to 100 kS/s or 500 kS/S.

  • Input range: ±10 V.

  • 8 TTL digital-I/O lines (discrete/bitwise configurable).

  • 32 bit event counter up to 1 MHz.

  • External trigger input.

  • A/D timer input/output for synchronization.

  • For USB 2.0 fullspeed. USB-powered.



Manufacturer : MEILHAUS
Factory number : ME-REDLAB 201
Package weight : 0.324 kg
RoHS : conform
Technical information
  • General
    • Input
    • 8x Analog, 8x Digital I/O
    • Temperatur max.
    • USB
    • Accessory
    • RedLab 201
  • Electrical values
    • Approval
    • USB
  • Measures
    • Width
    • 117 mm
    • Height
    • 83 mm
    • Depth
    • 29 mm
  • Interfaces
    • Connection
    • Red
Datasheet/manual