Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REDLAB 1608FS :: RedLab 1608FS USB mini measurement laboratory


REDLAB 1608FS

  • Product Description
  • Technical information
  • General
    • Type
    • USB mini digital box
  • Implementation
    • power supply
    • USB power supply
  • Specials
    • Specification
    • 8 I/O lines
  • Measures
    • Length
    • 79 mm
    • Width
    • 82 mm
    • Height
    • 25 mm
  • Interfaces
    • Connection
    • USB
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type B

The RedLab 1608 USB measurement module easily fits in your shirt pocket. This tiny device contains a complete mini measurement lab! Use the RedLabs when on the move or any time that space is at a premium.

• 16-bit multi I/O mini measurement laboratory for USB
• 8 simultaneous single-ended A/D channels
• 16-bit A/D conversion per channel
• Input ranges up to ±10 V
• 8 discrete digital I/O channels
• 32-bit event counter
• Connections via terminal screws

Includes: RedLab module, USB cable, screwdriver, CD containing software and PDF user guide



Manufacturer : MEILHAUS
Factory number : ME-REDLAB 1608FS
Package weight : 0.319 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB mini digital box
  • Implementation
    • power supply
    • USB power supply
  • Specials
    • Specification
    • 8 I/O lines
  • Measures
    • Length
    • 79 mm
    • Width
    • 82 mm
    • Height
    • 25 mm
  • Interfaces
    • Connection
    • USB
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type B