reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REDLAB 1208FS :: RedLab 1208FS USB mini measurement laboratory

Item-No.: REDLAB 1208FS
€263,40




REDLAB 1208FS

  • Product Description
  • Technical information
  • General
    • Type
    • USB mini digital box
  • Implementation
    • power supply
    • USB power supply
  • Specials
    • Specification
    • 16 I/O lines
  • Measures
    • Length
    • 79 mm
    • Width
    • 82 mm
    • Height
    • 25 mm
  • Interfaces
    • Connection
    • USB
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type B

The RedLab 1208 USB measurement module easily fits in your shirt pocket. This tiny device contains a complete mini measurement lab! Use the RedLabs when on the move or any time that space is at a premium.

• 12-bit multi I/O mini measurement laboratory for USB
• 8 single-ended or 4 differential A/D channels
• 12-bit A/D conversion Input ranges up to ±20 V
• 2 D/A channels, 10-bit D/A conversion
• 16 TTL/CMOS digital I/O channels
• 32-bit event counter

Includes: RedLab module, USB cable, screwdriver, CD containing software and PDF user guide



Manufacturer : MEILHAUS
Factory number : ME-REDLAB 1208FS
Package weight : 0.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB mini digital box
  • Implementation
    • power supply
    • USB power supply
  • Specials
    • Specification
    • 16 I/O lines
  • Measures
    • Length
    • 79 mm
    • Width
    • 82 mm
    • Height
    • 25 mm
  • Interfaces
    • Connection
    • USB
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type B