Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME REDLAB TC :: RedLab TC USB temperature measurement laboratory


ME REDLAB TC

  • Product Description
  • Technical information
  • General
    • Type
    • USB temperature measuring lab
    • Design
    • USB interface
    • Input
    • 8 channels
    • Accessory
    • Incl. software
  • Interfaces
    • Connection
    • USB
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type B

Measure temperature via USB!

Now you can connect your temperature sensors to your PC via USB too! RedLab TC makes this possible. You can easily connect your temperature sensors to the measurement laboratory. The sensor type is then adjusted via the software.

• 8 independent, differential input channels for temperature measurement
• RedLab TC supports: thermocouples J, K, T, E, R, S, B, N
• Precise 24-bit A/D converter
• Built-in ambient temperature sensor (CJC/cold compensation)
• 8 additional digital I/O lines
• Plug & play USB 2.0 (full-speed USB cable included) Power supply via USB

Includes: USB measurement box, USB cable, CD with software and PDF user guide



Manufacturer : MEILHAUS
Factory number : ME-REDLAB TC
Package weight : 0.464 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB temperature measuring lab
    • Design
    • USB interface
    • Input
    • 8 channels
    • Accessory
    • Incl. software
  • Interfaces
    • Connection
    • USB
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type B