Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME REDLAB 1008S :: USB mini measurement laboratory + ProfiLab Expert software


ME REDLAB 1008S

  • Product Description
  • Technical information
  • General
    • Type
    • USB mini DAQ lab
    • Technology
    • 12-Bit
    • Design
    • USB interface
    • Output
    • 2x analogue
    • Colour
    • rot
    • Accessory
    • Incl. software
    • Model
    • RedLab 1008
  • Measures
    • Length
    • 157 mm
    • Width
    • 102 mm
    • Height
    • 40 mm
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type B
Great-value USB mini measurement laboratory ME RedLab 1008 incl. ProfiLab Expert software.

· 12-bit A/D conversion to 1.2 kS/s, 8 KS/s up to 4000 values
· Input range, differentially: ±1.0/1.25/2.0/2.5/4/5/10/20 V
· 2 analogue outputs (10-bit)
· 32-bit event counter
· 24 digital I/O channels, led to 37-pin D-SUB connector
· 4 additional digital I/O channels picked up via screw terminals
· Watchdog timer
Dimensions: L 157 x D 102 x H 40 mm
· Incl. extensive software: TracerDAQ, Universal Library, driver for LabVIEW and SoftWIRE
Incl. Profilab Expert graphical software for measuring, controlling and automation.



Manufacturer : MEILHAUS
Factory number : REDPACK-1008
Package weight : 0.619 kg
Technical information
  • General
    • Type
    • USB mini DAQ lab
    • Technology
    • 12-Bit
    • Design
    • USB interface
    • Output
    • 2x analogue
    • Colour
    • rot
    • Accessory
    • Incl. software
    • Model
    • RedLab 1008
  • Measures
    • Length
    • 157 mm
    • Width
    • 102 mm
    • Height
    • 40 mm
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type B
Datasheet/manual