Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME LABJACK UE9 :: Professional compact measurement laboratory for USB + Ethernet


ME LABJACK UE9

  • Product Description
  • Technical information
  • General
    • Type
    • Compact measuring laboratory
    • Design
    • For USB + Ethernet
    • Output
    • 2x analogue
    • Colour
    • rot
    • Model
    • LabJack UE9
  • Specials
    • Specification
    • 14 single-ended
  • Measures
    • Length
    • 177.8 mm
    • Width
    • 76.2 mm
    • Height
    • 25.4 mm
  • Interfaces
    • Connection
    • USB, LAN
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type B

· Connection to PC via Ethernet (10Base-T) or USB (2.0 full speed)
· 4-MB data buffer for continual data streaming up to 50 kS/s
· 14 single-ended analogue inputs, max. range ±5 V/0 - 5 V
· Resolution 12 bit at 100 kHz, up to 16 bit at a reduced speed
· 2 analogue outputs, 12-bit resolution, 10-µs settling time.
· 8 flexible digital I/O-channels, some of which can be configured as counters or PWM outputs, for example.
· 12 standard digital I/O channels.
· Combined with a commercially available 802.11 wireless Ethernet bridge (not included!), this represents a very affordable solution for wireless data acquisition.
· Connections: screw terminals, 37 and 15-pin Sub-D connector



Manufacturer : MEILHAUS
Factory number : LABJACK UE9
Package weight : 0.679 kg
Technical information
  • General
    • Type
    • Compact measuring laboratory
    • Design
    • For USB + Ethernet
    • Output
    • 2x analogue
    • Colour
    • rot
    • Model
    • LabJack UE9
  • Specials
    • Specification
    • 14 single-ended
  • Measures
    • Length
    • 177.8 mm
    • Width
    • 76.2 mm
    • Height
    • 25.4 mm
  • Interfaces
    • Connection
    • USB, LAN
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type B
Datasheet/manual