Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME JEKYLL :: 16-bit low-cost A/D acquisition card


ME JEKYLL

  • Product Description
  • Technical information
  • General
    • Type
    • Low cost A/D data acquisition board
    • Technology
    • 16-Bit
    • Colour
    • grün
    • Model
    • Jekyll
  • Specials
    • Specification
    • 16 single-ended
  • Measures
    • Length
    • 135 mm
    • Width
    • 107 mm
  • Packaging
    • Packaging
    • Einzelverpackung

ME-Jekyll — high-precision 16-bit low-cost A/D acquisition card
Analogue inputs:
- 16 single-ended inputs
- 16-bit/500-kHz A/D conversion
- Range ±10 V
- External digital trigger
Digital I/O and counter:
- 32 TTL digital I/O channels, organised as 4x 8-bit ports
- Ports configurable as inputs/outputs
- 3x 16-bit counter All lines lead to the connector

· PCI local bus 2.1 compatible Plug & play Standard PCI version
· An adapter for a 78-pin SUB D socket to a spring-loaded terminal connector is available as well as a corresponding connection cable
· Incl. driver software for Agilent VEE, LabVIEW, Python etc. Supports Visual C++, Delphi, Visual Basic etc.



Manufacturer : MEILHAUS
Factory number : ME-4610 (JEKYLL)
Package weight : 0.391 kg
Technical information
  • General
    • Type
    • Low cost A/D data acquisition board
    • Technology
    • 16-Bit
    • Colour
    • grün
    • Model
    • Jekyll
  • Specials
    • Specification
    • 16 single-ended
  • Measures
    • Length
    • 135 mm
    • Width
    • 107 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual