Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LABJACK UE9-PRO :: LabJack UE9-Pro USB/ethernet mini DAQ lab

Item-No.: LABJACK UE9-PRO
€645,95




LABJACK UE9-PRO

  • Product Description
  • Technical information
  • General
    • Type
    • USB-Messlabor
    • Technology
    • 12 - 16 Bit
    • Input
    • 14x Analog, 23x Digital I/O
    • Colour
    • rot
    • Accessory
    • LabJack T7
    • Model
    • LabJack UE9 PRO
  • Specials
    • Specification
    • 2x Analog, 23x Digital I/O
  • Measures
    • Length
    • 152 mm
    • Width
    • 66 mm
    • Height
    • 16 mm
  • Interfaces
    • Connection
    • Red
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Low-voltage connection
    • USB
The LabJack UE9 offers USB and 10Base-T ethernet connectivity. You can for example combine the LabJack UE9 with a 802.11 wireless ethernet bridge (not included) and create a cost-effective solution for wireless data acquisition and control!

Features
  • 14 analog inputs.

  • Resolution 12 to 16 bit depending on speed.

  • Model LabJack UE9-Pro with additional 24 bit lowspeed A/D converter for an effective resolution up to 20 bit.

  • Range ±5 V or 0...5 V.

  • 2 analog outputs with 12 bit resolution, range 0...5 V.

  • 23 digital I/O lines.

  • Two 32 bit counters.

  • Up to 6 timer/counters for pulse timing, pulse width modulation/PWM output, quadrature input etc.

  • Support SPI, I2C, async. serial protocols (master only).

  • Supports acquisition with software or hardware timing.

  • Command/response time 1.2 ms.

PC connectivity via USB 2.0/1.1 fullspeed (USB-powered) or 10Base-T ethernet (power supply, MODBUS/TCP supported by hardware).



Manufacturer : MEILHAUS
Factory number : LABJACK UE9-PRO
Package weight : 0.577 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB-Messlabor
    • Technology
    • 12 - 16 Bit
    • Input
    • 14x Analog, 23x Digital I/O
    • Colour
    • rot
    • Accessory
    • LabJack T7
    • Model
    • LabJack UE9 PRO
  • Specials
    • Specification
    • 2x Analog, 23x Digital I/O
  • Measures
    • Length
    • 152 mm
    • Width
    • 66 mm
    • Height
    • 16 mm
  • Interfaces
    • Connection
    • Red
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Low-voltage connection
    • USB
Datasheet/manual