Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LABJACK U6 :: LabJack U6 USB mini measurement laboratory


LABJACK U6

  • Product Description
  • Technical information
  • General
    • Type
    • USB mini measuring lab
    • Technology
    • 20 I/O-Leitungen
    • Colour
    • rot
    • Model
    • LabJack U6
  • Measures
    • Length
    • 185 mm
    • Width
    • 75 mm
    • Height
    • 30 mm
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type B

LabJack U6 is a complete USB miniature measuring laboratory in one compact module. The U6 provides high-resolution analogue inputs up to 18 bits (depending on speed), 12-bit analogue outputs, digital channels and meters.

• 14 analogue inputs (16-bit to 18-bit depending on speed)
• 14 single-ended or 7 differential inputs. Ranges ±10 V, ±1 V, ±0.1 V
• Internal temperature sensor for CJC/cold junction compensation
• 2 fixed power outlets (200/10 µA)
• 2 analogue outputs with 12-bit resolution, range 0 5 V
• 20 digital I/O lines
• Two 32-bit meters
• Up to 4 timers for pulse timing , PWM/pulse width modulation, quadrature inputs etc.
• Supports SPI, I2C and asynchronous serial protocols (master only)
• Max. input streaming rate 50 kHz depending on resolution
• Screw-clamp connections, 37-pin and 15-pin Sub-D sockets
• PC connection via USB 2.0 Supply from PC via USB

Includes: USB module LabJack U6, USB cable, screwdriver
Software: the required driver software is available for free download. DLL drivers for common programming languages in Windows, Linux and others. Examples for C/C++, Visual Basic, LabVIEW, Python and others. DAQFactory Express from Windows 2000. The manufacturer of the LabJack product series no longer provides the software on CD. It is now available via download to ensure you can always use the latest driver software.



Manufacturer : MEILHAUS
Factory number : LABJACK U6
Package weight : 0.418 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB mini measuring lab
    • Technology
    • 20 I/O-Leitungen
    • Colour
    • rot
    • Model
    • LabJack U6
  • Measures
    • Length
    • 185 mm
    • Width
    • 75 mm
    • Height
    • 30 mm
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type B
Datasheet/manual