Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LABJACK U6-PRO :: LabJack U6-Pro USB mini DAQ lab


LABJACK U6-PRO

  • Product Description
  • Technical information
  • General
    • Input
    • 14x Analog, 20x Digital I/O
    • Temperatur max.
    • USB
    • Accessory
    • LabJack U6 Pro
  • Electrical values
    • Load limit
    • 2x Analog 20x Digital I/O
    • Approval
    • USB
  • Measures
    • Width
    • 188 mm
    • Height
    • 75 mm
    • Depth
    • 31 mm
  • Interfaces
    • Connection
    • Red
The LabJack U6 is a complete, compact USB mini DAQ lab module. The U6 has analog inputs with a high resolution of 18 bit (depending on speed), 12 bit analog outputs, digital channels and counters. The version LabJack U6-Pro has a high precision 24 bit low-speed converter.

Features
  • 14 analog inputs (16 to 18 bit depending on speed).

  • Model LabJack U6-Pro with 24 bit low-speed A/D converter for an effective resolution of 22 bit.

  • 14 single-ended or 7 differential inputs. Range ±10 V, ±1 V, ±0.1 V.

  • Internal temperature sensor for CJC/cold junction compensation.

  • 2 fixed current outputs (200/10 µA).

  • 2 analog outputs with 12 bit resolution, range 0...5 V.

  • 20 digital I/O lines.

  • Two 32 bit counters.

  • Up to 4 counter/timers for pulse timing, PWM/puls width modulation, quadrature input etc.

  • Supports SPI, I2C and asynchronous serial protocols (master only).

  • Max. input streaming rate 50 kHz depening on resolution.

  • Screw terminals, 37- and 15-pin D-sub female connectors.

  • PC connectivity via USB 2.0. USB-powered.



Manufacturer : MEILHAUS
Factory number : LABJACK U6-PRO
Package weight : 0.395 kg
RoHS : conform
Technical information
  • General
    • Input
    • 14x Analog, 20x Digital I/O
    • Temperatur max.
    • USB
    • Accessory
    • LabJack U6 Pro
  • Electrical values
    • Load limit
    • 2x Analog 20x Digital I/O
    • Approval
    • USB
  • Measures
    • Width
    • 188 mm
    • Height
    • 75 mm
    • Depth
    • 31 mm
  • Interfaces
    • Connection
    • Red
Datasheet/manual