Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LABJACK T7-PRO :: LabJack T7-PRO mini DAQ lab


LABJACK T7-PRO

  • Product Description
  • Technical information
  • General
    • Type
    • USB-Messlabor
    • Technology
    • 16 - 24 Bit
    • Input
    • 14x Analog, 23x Digital I/O
    • Colour
    • rot
    • Accessory
    • LabJack T7
    • Model
    • LabJack T7 PRO
  • Specials
    • Specification
    • 2x Analog, 23 Digital I/O
  • Measures
    • Length
    • 152 mm
    • Width
    • 66 mm
    • Height
    • 16 mm
  • Interfaces
    • Connection
    • Red
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Low-voltage connection
    • USB
The LabJack T7 has 14 analog inputs with 16 to 22 bit resolution, 2 analog outputs and 23 multifunctional digital-I/Os. Data transmission with USB, ethernet and wireless-LAN.

Features
  • 14 single-ended or 7 differential analog inputs.

  • 16...18 bit depending on speed.

  • 24 bit lowspeed ADC for 22 bit effective resolution.

  • ±10, ±1, ±0.1 V range. Programmable gain x1, x10, x100.

  • 2 analog outputs, 12 bit, 0...5 V range.

  • 23 multifunctional digital-I/Os (SPI, I2C, async./master, PWM, pulse outputs, counters, quadrature...).

  • Built-in CJC temperature sensor.

  • Watchdog timer

  • 2 fixed current outputs 200 µA, 10 µA.

  • USB interface. USB-powered.

  • Ethernet interface.

  • WirelessLAN 802.11b/g.



Manufacturer : MEILHAUS
Factory number : LABJACK T7-PRO
Package weight : 0.547 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB-Messlabor
    • Technology
    • 16 - 24 Bit
    • Input
    • 14x Analog, 23x Digital I/O
    • Colour
    • rot
    • Accessory
    • LabJack T7
    • Model
    • LabJack T7 PRO
  • Specials
    • Specification
    • 2x Analog, 23 Digital I/O
  • Measures
    • Length
    • 152 mm
    • Width
    • 66 mm
    • Height
    • 16 mm
  • Interfaces
    • Connection
    • Red
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Low-voltage connection
    • USB
Datasheet/manual