0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EX 9531 :: USB to RS-422/485 converter, PLC isolation


EX 9531

  • Product Description
  • Technical information
  • General
    • Type
    • Remote converter
    • Design
    • USB <> RS-422/485 (TX, RX, RTS, CTS)
    • Colour
    • blau
    • Model
    • EX 9531
  • Implementation
    • power supply
    • 10 - 30 V DC
  • Specials
    • Specification
    • Isolation of inputs and outputs (PLC)
  • Measures
    • Length
    • 100 mm
    • Width
    • 70 mm
    • Height
    • 20 mm
  • Interfaces
    • Connection
    • USB, RS-422/485
  • Packaging
    • Packaging
    • Einzelverpackung
RS485 remote converter EX 9531
With isolation of inputs and outputs (PLC)

USB to RS-422/485 (TX, RX, RTS, CTS)

Compact, robust and reliable
· Power supply: 10 ... 30 VDC
DIN top hat rail mounting
· Dimensions: W:70 x L:100 x H: 20 mm



Manufacturer : TOPSCCC
Factory number : EX9531
Package weight : 0.309 kg
RoHS : conform
Technical information
  • General
    • Type
    • Remote converter
    • Design
    • USB <> RS-422/485 (TX, RX, RTS, CTS)
    • Colour
    • blau
    • Model
    • EX 9531
  • Implementation
    • power supply
    • 10 - 30 V DC
  • Specials
    • Specification
    • Isolation of inputs and outputs (PLC)
  • Measures
    • Length
    • 100 mm
    • Width
    • 70 mm
    • Height
    • 20 mm
  • Interfaces
    • Connection
    • USB, RS-422/485
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual