Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EX 9520AR :: RS-232 to RS-422/485 converter, PLC isolation


EX 9520AR

  • Product Description
  • Technical information
  • General
    • Type
    • Remote converter
    • Design
    • Isolation der Ein-/Ausgänge, (PLC)
    • Colour
    • blau
    • Model
    • EX 9520AR
  • Implementation
    • power supply
    • 10 - 30 V DC
  • Specials
    • Specification
    • Isolation of inputs and outputs (PLC)
  • Measures
    • Length
    • 100 mm
    • Width
    • 70 mm
    • Height
    • 20 mm
  • Interfaces
    • Connection
    • RS-232, RS-422/485
  • Packaging
    • Packaging
    • Einzelverpackung

RS485 remote converter module EX 9520AR
With isolation of inputs and outputs (PLC)

RS-232 to RS-422/485

Compact, robust and reliable
· Power supply: 10 ... 30 VDC
DIN top hat rail mounting
· Dimensions: W:70 x L:100 x H: 20 mm

Dual watchdog
Host watchdog: yes
Module watchdog: yes
RS232
Ports: 1
Speed: 300 to 115200 bps• AutoPro: auto baud rate switching
Connection: DB9 female
RS-422/485
Ports: 1
Speed: 300 to 115200 bps• AutoPro: auto baud rate switching
RS-422: full duplex
RS-485: transient suppression on the data lines
Isolation: 3000 V
Connection: plug-in screw terminals
Other information
Supply voltage: +10 V to +30 V
Power consumption: 2.2 W
Operating temperature range: -25°C to +75°C
Storage temperature range: -40°C to +80°C
Dimensions: 70 x 100 x 20 mm
Display: LED
Included with delivery
EXPERT module: EX9520AR
Holder for top-hat rail mounting: 1
Holder for wall mounting: 1
Manual: 1



Manufacturer : TOPSCCC
Factory number : EX9520AR
Package weight : 0.218 kg
RoHS : conform
Technical information
  • General
    • Type
    • Remote converter
    • Design
    • Isolation der Ein-/Ausgänge, (PLC)
    • Colour
    • blau
    • Model
    • EX 9520AR
  • Implementation
    • power supply
    • 10 - 30 V DC
  • Specials
    • Specification
    • Isolation of inputs and outputs (PLC)
  • Measures
    • Length
    • 100 mm
    • Width
    • 70 mm
    • Height
    • 20 mm
  • Interfaces
    • Connection
    • RS-232, RS-422/485
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual