Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DES 8-12 USB :: 8-channel 12-bit USB data acquisition system


DES 8-12 USB

  • Product Description
  • Technical information
  • General
    • Type
    • Data acquisition system
    • Design
    • USB interface
    • Input
    • 8 channels, 0 - 4095 mV
  • Implementation
    • power supply
    • From the PC
  • Measures
    • Width
    • 65 mm
    • Depth
    • 48 mm
  • Interfaces
    • Connection
    • USB

This data acquisition system is simply connected to the USB port of a PC. After installing the driver supplied on CD, the device can be accessed as a virtual serial port. The system can record up to 8 analogue signals within a voltage range of 0 to 4095 mV.

Measurement examples can be performed using the program supplied on CD. Accessory software REALVIEW and PROFILAB EXPERT is optionally available.

• Input voltage: 0 - 4095 mV
• Power supply: from PC via USB port
• Dimensions: 65 x 48 mm
• Includes: component, user manual and CD



Manufacturer : H-TRONIC
Package weight : 0.069 kg
Technical information
  • General
    • Type
    • Data acquisition system
    • Design
    • USB interface
    • Input
    • 8 channels, 0 - 4095 mV
  • Implementation
    • power supply
    • From the PC
  • Measures
    • Width
    • 65 mm
    • Depth
    • 48 mm
  • Interfaces
    • Connection
    • USB
Datasheet/manual