Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BITSCOPE MP01A :: BitScope BNC adapter for BitScope Micro


BITSCOPE MP01A

  • Product Description
  • Technical information
  • General
    • Type
    • BNC adapter for BitScope Micro
    • Technology
    • BNC
    • Design
    • 2x BNC/8x logic
    • Colour
    • blau
    • Model
    • BitScope Micro
  • Specials
    • Specification
    • 2x BNC / 8x Logik
  • Measures
    • Length
    • 50 mm
    • Width
    • 60 mm
    • Height
    • 20 mm
  • Interfaces
    • Connection
    • 2x BNC
  • Packaging
    • Packaging
    • Einzelverpackung

BitScope BNC adapter for BitScope Micro

Inputs:
2x BNC
6x logic inputs + 2x comparator inputs



Manufacturer : BITSCOPE
Factory number : MP01A
Package weight : 0.062 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC adapter for BitScope Micro
    • Technology
    • BNC
    • Design
    • 2x BNC/8x logic
    • Colour
    • blau
    • Model
    • BitScope Micro
  • Specials
    • Specification
    • 2x BNC / 8x Logik
  • Measures
    • Length
    • 50 mm
    • Width
    • 60 mm
    • Height
    • 20 mm
  • Interfaces
    • Connection
    • 2x BNC
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual