Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BITSCOPE MICRO :: BitScope: Mixed signal oscilloscope, 20 MHz


BITSCOPE MICRO

  • Product Description
  • Technical information
  • General
    • Type
    • USB mini DAQ lab
    • Design
    • USB interface
    • Input
    • 2 analogue channels, 8 logic channels
  • Implementation
    • power supply
    • USB power supply
  • Measures
    • Length
    • 110 mm
    • Width
    • 20 mm
    • Height
    • 8 mm
  • Interfaces
    • Connection
    • USB
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB

BitScope Micro is the world's first mixed signal oscilloscope that combines a powerful protocol analyser, function generator, spectrum analyser, data recorder and an oscilloscope in a handy USB measuring device. The open-source device can be individually programmed by the user and allows for simultaneous data acquisition of analogue and digital signals at high speed and with a direct streaming function. The BitScope Micro is compatible with Windows, Mac OS X and Linux, and can also be used by means of a Raspberry Pi.

Features:
  • Digital oscilloscope with 20 MHz bandwidth, 2 channels and 12-bit resolution

  • Logic analyser with 8 channels and 40 MS/s for precise measurement of eight logic signals

  • Serial logic and protocol analyser (SPI, CAN, I2C, UART etc.)

  • Real-time spectrum analyser

  • Function and arbitrary generator

  • Multi-channel data recorder allows recording of all data acquired by the BitScope


Technical data:
Bandwidth: 20 MHz
Input channels: 2 analogue channels, 6/8 logic channels
Input range: 1.1 - 11 V
Vertical sensitivity: 20 mV - 2 V/div
Input impedance: 100 kOhm
Logic input range: 3.3/5 V CMOS (TTL compatible)
Digital sampling rate: 40 MS/s
Analogue output sample rate: 20 MS/s
Streaming rate: 200 kS/s
Horizontal time base: 1µs - 100 ms/div
Trigger modes: edge, level/state and logic
Interface: USB 2.0 (downward-compatible)
Power supply: 5 V DC via USB
Dimensions: 20 x 110 x 8 mm
Weight: 12 g

Included with delivery:
BitScope Micro, measuring lead set with grippers, colour-coded plug short-circuit connector, connection card



Manufacturer : BITSCOPE
Factory number : BS05U
Package weight : 0.116 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB mini DAQ lab
    • Design
    • USB interface
    • Input
    • 2 analogue channels, 8 logic channels
  • Implementation
    • power supply
    • USB power supply
  • Measures
    • Length
    • 110 mm
    • Width
    • 20 mm
    • Height
    • 8 mm
  • Interfaces
    • Connection
    • USB
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual