Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLDAQ 112875 :: PCI express digital I/O board - bundle

Item-No.: ALLDAQ 112875
€411,30




ALLDAQ 112875


ADQ-10 PCIe bundle
These bundled offers for opto-isolated ADQ-10 digital I/O boards are especially attractive. In addition to the ADQ-10 board, the bundles also contain a 37-pin terminal block with practical Phoenix terminals and a matching connection cable.
The ALLDAQ ADQ-10 is a digital I/O board for use in industrial automation and control technology. You can choose between models for CompactPCI or standard PCI express bus. The board provides 16 opto-isolated inputs and 16 opto-isolated digital outputs with an isolation voltage of up to 1 kV. A further 16 TTL digital inputs/outputs can be used via an adapter cable with an additional slot bracket.

Consisting of:
  • ADQ-10 PCIe PCI express digital I/O board

  • 37-pin connection cable

  • 37-pin terminal block

  • Connection cable shielded by 37-pin D-sub male to 37-pin D-sub female, length 2 m

  • Terminal block with 37-pin D-sub male to Phoenix terminals


Characteristics:
  • 16 isolated digital inputs

  • 16 TTL digital I/Os

  • Up to 0.7 A per output

  • Isolated inputs with interrupt function

  • 16 isolated digital outputs




Package weight : 1.14 kg
RoHS : conform
Technical information
Datasheet/manual