Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLDAQ 111754 :: SUB-D 78-pin, male/female, 1.5 m


ALLDAQ 111754

  • Product Description
  • Technical information
  • General
    • Type
    • Kabel
    • Colour
    • schwarz
  • Measures
    • Length
    • 1500 mm
  • Interfaces
    • Connection
    • 78-polig Sub-D
  • Packaging
    • Packaging
    • Einzelverpackung

Round cable, shielded

  • 78-pin Sub-D male connector to Sub-D female connector

  • Length: 1.5 m




Package weight : 0.51 kg
RoHS : conform
Technical information
  • General
    • Type
    • Kabel
    • Colour
    • schwarz
  • Measures
    • Length
    • 1500 mm
  • Interfaces
    • Connection
    • 78-polig Sub-D
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual