0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLDAQ 111752 :: SUB-D 25-pin, male/female, 1.8 m


ALLDAQ 111752

  • Product Description
  • Technical information
  • General
    • Type
    • Kabel
    • Colour
    • grau
  • Measures
    • Length
    • 1800 mm
  • Interfaces
    • Connection
    • 25-polig Sub-D
  • Packaging
    • Packaging
    • Einzelverpackung
Round cable, shielded

  • 25-pin Sub-D male connector to Sub-D female connector
  • Length: 1.8 m



Package weight : 0.16 kg
RoHS : conform
Technical information
  • General
    • Type
    • Kabel
    • Colour
    • grau
  • Measures
    • Length
    • 1800 mm
  • Interfaces
    • Connection
    • 25-polig Sub-D
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual