Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLDAQ 107162 :: ADQ-10, PCI express digital I/O board


ALLDAQ 107162

  • Product Description
  • Technical information
  • General
    • Type
    • Multi I/O card
    • Technology
    • 16-Bit
    • Design
    • 32 digital I/Os, 3x 16-bit counters
    • Input
    • 32 Digital-I/Os, 3 x 16 bit Zähler
    • Colour
    • blau
    • Model
    • ADQ-10
  • Measures
    • Length
    • 158 mm
    • Width
    • 111.15 mm
  • Interfaces
    • Connection
    • 78-pin Sub-D socket
  • Packaging
    • Packaging
    • Einzelverpackung
Switch 16 x 700 mA opto-isolated outputs with ease...
The ALLDAQ ADQ-10 is a digital I/O board for use in industrial automation and control technology. The board provides 16 opto-isolated inputs and 16 opto-isolated digital outputs with an isolation voltage of up to 1 kV. A further 16 TTL digital inputs/outputs can be used via an adapter cable with an additional slot bracket. The 16 opto-isolated inputs are fitted with over-voltage protection diodes, protecting from input voltages >45 V. All inputs can be monitored on bit change or bit match and can be used to generate an interrupt event. The source drivers of the 16 opto-isolated outputs can drive up to 0.7 A per channel in continuous operation. The output voltage range is 10.5 - 45 V to control programmable logic controllers (PLC) according to IEC 61131. The output drivers come with a thermal overload protection, current limiting, short-circuit protection and under-voltage monitoring. An external voltage source (not included) with sufficient power is required to provide power to the outputs.

  • 16 isolated digital inputs
  • 16 TTL digital I/Os
  • Up to 0.7 A per output
  • Isolated inputs with interrupt function
  • 16 isolated digital outputs


Characteristics
  • PC interface: PCI Express x 1 Rev. 1.0
  • Opto-isolated digital inputs: 2 x 8-bit digital input ports (uni-directional), up to 1 kV isolated; input high level: UIH = 2.5 - 32 V
  • Opto-isolated digital outputs: 2 x 8-bit digital output ports (uni-directional), up to 1 kV isolated; output high level: UOH = 10.5 - 45 V according to IEC 61131 max. 0.7 A per channel with current limiting per channel; overload protection per port depending
    on junction and case temperature
  • TTL digital I/Os: 2 x 8-bit TTL I/Os (bi-directional), direction configurable per port, IO = 10 mA/channel
  • External power supply for opto-isolated outputs: VCC_EXT: typ. 24 V (pins 1, 2, 20); current at full load: IO = 16 x 0.7 A = 11.2 A
  • 5 V supply for the board via Molex connector for connection to PC power supply unit
  • Power consumption board: +5 V: typ. 300 mA (without external load)
  • Certifications: EU Directive 2004/108/EC, emission EN 55022, noise immunity EN 50082-2, RoHS
  • Dimensions (without slot bracket and connector): ADQ-10 PCIe: 158 mm x 111.15 mm (W x H)
  • Connections: ADQ-10 PCIe: 37-pin D-Sub female connector + Molex connector (+5 V)



Package weight : 0.48 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multi I/O card
    • Technology
    • 16-Bit
    • Design
    • 32 digital I/Os, 3x 16-bit counters
    • Input
    • 32 Digital-I/Os, 3 x 16 bit Zähler
    • Colour
    • blau
    • Model
    • ADQ-10
  • Measures
    • Length
    • 158 mm
    • Width
    • 111.15 mm
  • Interfaces
    • Connection
    • 78-pin Sub-D socket
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual