• Output
    • + more - less

  • Input
    • + more - less

  • Temperatur max.

  • power supply

  • Approval


  • Computer Measuring, Control Cards

  • page :
  •  1 - 16 of  60  items. 
 
  • Type:

    Multi I/O card

  • Technology:

    16-Bit

  • Design:

    32 digital I/Os, 3x 16-bit counters

  • Specification:

    PCI-Express

  • Connection:

    78-pin Sub-D socket

Weight incl.:

0.48 kg

 

25-pin terminal block for mounting on DIN rail

  • 25-pin Sub-D connector on Phoenix terminals

Weight incl.:

0.34 kg

 

37-pin terminal block for mounting on DIN rail

  • 37-pin Sub-D connector on Phoenix terminals

Weight incl.:

0.36 kg

 

78-pin terminal block for mounting on DIN rail

  • 78-pin Sub-D connector on Phoenix terminals

Weight incl.:

0.36 kg

 

Round cable, shielded

  • 25-pin Sub-D male connector to Sub-D female connector

  • Length: 1.8 m

Weight incl.:

0.16 kg

 

Round cable, shielded

  • 37-pin Sub-D male connector to Sub-D female connector

  • Length: 2.0 m

Weight incl.:

0.29 kg

 

Round cable, shielded

  • 78-pin Sub-D male connector to Sub-D female connector

  • Length: 1.5 m

Weight incl.:

0.51 kg

 

ADQ-10 PCIe bundle
These bundled offers for opto-isolated ADQ-10 digital I/O boards are especially attractive. In addition to the ADQ-10 board, the bundles also contain a 37-pin terminal block with practical Phoenix terminals and a matching connection cable.
The ALLDAQ ADQ-10 is a digital I/O board for use in industrial automation and control technology. You can choose between models for CompactPCI or standard PCI express bus. The board provides 16 opto-isolated inputs and 16 opto-isolated digital outputs with an isolation voltage of up to 1 kV. A further 16 TTL digital inputs/outputs can be used via an adapter cable with an additional slot bracket.

Consisting of:
  • ADQ-10 PCIe PCI express digital I/O board

  • 37-pin connection cable

  • 37-pin terminal block

  • Connection cable shielded by 37-pin D-sub male to 37-pin D-sub female, length 2 m

  • Terminal block with 37-pin D-sub male to Phoenix terminals


Characteristics:
  • 16 isolated digital inputs

  • 16 TTL digital I/Os

  • Up to 0.7 A per output

  • Isolated inputs with interrupt function

  • 16 isolated digital outputs

Weight incl.:

1.14 kg

 
  • Type:

    USB mini DAQ lab

  • Design:

    USB interface

  • Input:

    2 analogue channels, 8 logic channels

  • power supply:

    USB power supply

  • Length:

    110 mm

  • Width:

    20 mm

  • Height:

    8 mm

  • Connection:

    USB

  • Low-voltage input:

    5 V DC

  • Low-voltage connection:

    USB

Weight incl.:

0.12 kg

 
  • Type:

    BNC adapter for BitScope Micro

  • Design:

    2x BNC/8x logic

  • Length:

    50 mm

  • Width:

    60 mm

  • Height:

    20 mm

Weight incl.:

0.062 kg

 
  • Type:

    USB mini DAQ lab

  • Design:

    USB interface

  • Output:

    2 independent outputs (OpAmp buffered)

  • Input:

    14 single-ended or 7 differential

Weight incl.:

0.26 kg

 
  • Type:

    USB measuring transformer

  • Technology:

    4-channel, 12-bit

  • Design:

    USB interface

  • Low-voltage input:

    5 V DC

  • Low-voltage connection:

    USB

Weight incl.:

0.068 kg

 
  • Type:

    Data acquisition system

  • Design:

    USB interface

  • Input:

    8 channels, 0 - 4095 mV

  • power supply:

    From the PC

  • Width:

    65 mm

  • Depth:

    48 mm

  • Connection:

    USB

Weight incl.:

0.069 kg

 
  • Type:

    Remote converter

  • Design:

    RS-232 > RS-422/485

  • power supply:

    10 - 30 V DC

  • Specification:

    Isolation of inputs and outputs (PLC)

  • Assembly:

    DIN rails for assembly

  • Length:

    100 mm

  • Width:

    70 mm

  • Height:

    20 mm

Weight incl.:

0.22 kg

 
  • Type:

    Remote converter

  • Design:

    RS-232 > RS-485

  • power supply:

    10 - 30 V DC

  • Specification:

    Isolation of inputs and outputs (PLC)

  • Assembly:

    DIN rails for assembly

  • Length:

    100 mm

  • Width:

    70 mm

  • Height:

    20 mm

Weight incl.:

0.22 kg

 
  • Type:

    Remote converter

  • Design:

    USB <> RS-232/422/485

  • power supply:

    10 - 30 V DC

  • Specification:

    Isolation of inputs and outputs (PLC)

  • Assembly:

    DIN rails for assembly

  • Length:

    100 mm

  • Width:

    70 mm

  • Height:

    20 mm

Weight incl.:

0.31 kg