Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TT VN700M1W2N :: Tower Thermaltake Overseer RX-I


Thermaltake Overseer RX-I mit Sichtfenster

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Big-Tower
    • Colour
    • Black
    • Illumination
    • Blue
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 3.0, 2x USB 2.0, audio in/out, 1x eSATA
  • Implementation
    • External
    • 4x 13.3 cm (5.25”)
    • Internal
    • 6x 8.9 cm (3.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 237 mm
    • Height
    • 567,9 mm
    • Depth
    • 582 mm
  • Weights
    • Weight
    • 10.3 kg

With the Overseer RX-I, Thermaltake is continuing its tradition of powerful big tower enclosures that are eminently expandable. Both gamers and graphics enthusiasts are served with an optimised PC enclosure, which offers sufficient space for high-performance hardware. Special attention has been paid to ventilation, convenient upgrading, easy operation and an attractive exterior. The elegant appearance of the Overseer RX-I conveys strength, robustness and the will to unconditional success. The five 3.5" hard drive slots can also house 2.5" HDDs, which are available from Reichelt Electronics at a reasonable price. Accommodating multiple graphics cards represents no problem at all for the Overseer RX-I. The three pre-installed fans – two of which are 200 mm in size – already ensure that the enclosure remains at the optimum temperature. 200 mm receptacles in the side section with window kit and and top section as well a 120 mm fan that can be installed in the floor offer options for upgrading. Thanks to cable management, the Overseer RX-I ensures internal order. As a bonus, there is an easily accessible HDD docking station on the top of the enclosure.

Details:
• WxHxD: 220x535x580 mm
• External: 3x 5.25", 1x 3.5" (in 5.25" bay)
• Internal: 5x 3.5" (transverse, drive rails)
• Fan (front): 1x 200 mm, 600 - 800 rpm, 13 - 15 dB(A) (illuminated blue)
• Fan (rear): 1x 120 mm, 1000 rpm, 16 dB(A)
• Fan (side): 1x 200 mm (optional)
• Fan (top): 1x 200 mm, 600 - 800 rpm, 13 - 15 dB(A) (illuminated blue), 1x 200 mm (optional)
• Fan (bottom): 1x 120 mm (optional)
• Front I/O: 2x USB 3.0, 2x USB 2.0, 1x microphone, 1x headphones
• Inside painted black
• Power supply location: bottom
• CPU cooler: up to max. 177 mm in height
• Graphics cards: up to max. 344 mm
• Cable management
• Weight: 10.3 kg
• Integrated docking station
• Mainboard: up to EATX 12"x13"



Manufacturer : THERMALTAKE
Factory number : VN700M1W2N
Package weight : 11.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Big-Tower
    • Colour
    • Black
    • Illumination
    • Blue
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 3.0, 2x USB 2.0, audio in/out, 1x eSATA
  • Implementation
    • External
    • 4x 13.3 cm (5.25”)
    • Internal
    • 6x 8.9 cm (3.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 237 mm
    • Height
    • 567,9 mm
    • Depth
    • 582 mm
  • Weights
    • Weight
    • 10.3 kg