Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TT VN40006W2N :: Miditower Thermaltake Commander MS-1 Snow

Item-No.: TT VN40006W2N
Colour:

€52,95




Thermaltake Commander MS-1 Snow Edition USB 3.0

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • White
    • Illumination
    • Blue
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 1x USB 2.0, Audio in/out
  • Implementation
    • External
    • 3x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 5x 8.9 cm (3.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 202 mm
    • Height
    • 484 mm
    • Depth
    • 426 mm
  • Weights
    • Weight
    • 4.5 kg

The Thermaltake Commander MS-I Snow Edition is completely white, and has a cable management system to optimise the air flow in its interior. This Midi-ATX enclosure from the Reichelt Electronics assortment offers a USB 3.0 connector and audio connectors. A blue illuminated 120 mm LED fan rotates on the back. The enclosure offers three installation slots for optical drives and an externally accessible 3.5" slot for installation of a card reader, for example. Internally, five 3.5" hard disks and one 2.5" hard disk can be installed.

Features
• Entirely in white with grid elements
• Front panel with eSPORTS design
• Easy bottom power supply unit mounting
• Supports high-end graphics cards with a length of up to 12.5”/32 cm
• Quiet 120 mm fan with blue LED on the back side

Details
• External: 3x 5.25", 1x 3.5"
• Internal: 5x 2.5"/3.5"
• Fan (front): 1x 120 mm (optional)
• Fan (rear): 1x 120 mm (blue illuminated)
• Fan (top): 1x 120 mm (optional)
• Fan (bottom): 1x 120 mm (optional)
• Front I/O: 1x USB 3.0, 1x USB 2.0, 1x microphone, 1x headphones
• Inside painted black
• Power supply location: bottom
• Graphics cards: up to max. 320 mm



Manufacturer : THERMALTAKE
Factory number : VN40006W2N
Package weight : 6 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • White
    • Illumination
    • Blue
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 1x USB 2.0, Audio in/out
  • Implementation
    • External
    • 3x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 5x 8.9 cm (3.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 202 mm
    • Height
    • 484 mm
    • Depth
    • 426 mm
  • Weights
    • Weight
    • 4.5 kg
Datasheet/manual