Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TT VERSA H23 :: Miditower Thermaltake Versa H23


Thermaltake Versa H23

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 1x USB 2.0, Audio in/out
  • Implementation
    • External
    • 2x 13.3 cm (5.25”)
    • Internal
    • 3x 8.9 cm (3.5”), 3x (2.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 209 mm
    • Height
    • 429 mm
    • Depth
    • 491 mm
  • Weights
    • Weight
    • 4.2 kg
The Versa H23 is a black Midi tower with one USB 2.0 and one USB 3.0 as well as an HD microphone and a headphone connection. In addition to its classic design and the tool-free installation, the Versa H23 is equipped with a high-quality cable management system.
Ideal for do-it-yourselfers and gamers, with enough space for high-end hardware and equipment. The large ventilation options and perforated grid cover guarantee that the entire system remains cool, while the protective dust filter keeps the inner workings clean. The Versa H23 combines a manageable enclosure size with comprehensive upgrade options for gamers. The innovative, tool-free drive slot design minimises effort when installing and exchanging drives.
Numerous attachment points support mainboards up to the standard ATX. Large CPU cooling units and long graphics cards are also supported, as well as an expanded cable management system and water cooling systems. The power supply unit in the Versa H23 is innovatively placed on the floor. This design improves the air flow and the service life of the power supply unit.

Details:
• Dimensions (WxHxD): 209x429x491 mm
• External: 2x 5.25"
• Internal: 3x 2.5"/3.5" (transverse, drive rails), 3x 2.5" (transverse, drive rails)
• Fan (front): 2x 120 mm (optional)
• Fan (rear): 1x 120 mm, 1000 rpm, 16 dB(A)
• Fan (side): N/A
• Front I/O: 1x USB 3.0, 1x USB 2.0, 1x headphones, 1x microphone
• Power supply location: bottom
• Weight: 4.2 kg
• Colour: black, inside painted black
• Graphics cards: up to max. 315 mm
• CPU cooler: up to max. 155 mm in height
• Cable management
• Dust filter

A power supply unit is not included, please order one separately.



Manufacturer : THERMALTAKE
Factory number : CA-1B1-00M1NN-02
Package weight : 5.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 1x USB 2.0, Audio in/out
  • Implementation
    • External
    • 2x 13.3 cm (5.25”)
    • Internal
    • 3x 8.9 cm (3.5”), 3x (2.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 209 mm
    • Height
    • 429 mm
    • Depth
    • 491 mm
  • Weights
    • Weight
    • 4.2 kg