Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TT VERSA H21 :: Miditower Thermaltake Versa H21


Thermaltake Versa H21

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 1x USB 2.0, Audio in/out
  • Implementation
    • External
    • 3x 13.3 cm (5.25”)
    • Internal
    • 3x 8.9 cm (3.5”), 3x (2.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 209 mm
    • Height
    • 429 mm
    • Depth
    • 480 mm
  • Weights
    • Weight
    • 6.7 kg

The Thermaltake Versa H21 offers maximum value for money. Plenty of room for your hardware and very good ventilation with washable dust filters are standard here. USB 3.0 and audio connectors in the front with a sophisticated mesh appearance round out the overall image.

• Excellent value for money
• No screws required
• Elegant and simple appearance
• Excellent protection against dust

Details:
• Dimensions (WxHxD): 209x429x480 mm
• External: 3x 5.25"
• Internal: 3x 2.5"/3.5", 3x 2.5" (transverse, drive rails)
• Fan (front): 2x 120 mm (optional)
• Fan (rear): 1x 120 mm, 1000 rpm, 16 dB(A)
• Fan (side): N/A
• Front I/O: 1x USB 3.0, 1x USB 2.0, 1x headphones, 1x microphone
• Power supply location: bottom
• Weight: 6.7 kg
• Colour: black, inside painted black
• Graphics cards: up to max. 315 mm
• CPU cooler: up to max. 155 mm in height
• Cable management



Manufacturer : THERMALTAKE
Factory number : CA-1B2-00M1NN-00
Package weight : 5.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 1x USB 2.0, Audio in/out
  • Implementation
    • External
    • 3x 13.3 cm (5.25”)
    • Internal
    • 3x 8.9 cm (3.5”), 3x (2.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 209 mm
    • Height
    • 429 mm
    • Depth
    • 480 mm
  • Weights
    • Weight
    • 6.7 kg
Datasheet/manual