Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TOWER CT-01B-OP :: Chieftec Mesh CT-01B, black, without PSU


Chieftec Mesh CT-01B schwarz ohne PSU

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Mini tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For Micro ATX boards
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 2x USB 2.0, Audio in/out
  • Implementation
    • External
    • 2x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 2x 8.9 cm (3.5”)
  • Measures
    • Format
    • Micro ATX
    • Width
    • 180 mm
    • Height
    • 355 mm
    • Depth
    • 425 mm
  • Weights
    • Weight
    • 4.5 kg

CT-01B – offering brand quality at an unbeatable price. The timeless design and high-quality construction with essential extras satisfies every requirement, scalable fans from 80 mm to 120 mm for instance.

Features:
• Ergonomically positioned front connections
• Mesh front for optimum ventilation
• Robust
• Space-saving
• USB 3.0 front port

Details:
• Dimensions (WxHxD): 180x352x425 mm (+3 mm for feet)
• External: 2x 5.25" 1x 3.5"
• Internal: 2x 3.5", 1x 2.5"
• Fan (front): 1x 120 mm (optional)
• Fan (rear): 1x 120 mm (optional)
• Front I/O: 1x USB 3.0, 2x USB 2.0, 1x headphones, 1x microphone
• Weight: 4.50 kg
• Colour: black
• PCI slot: 4
• Motherboard: up to µATX
• Without power supply



Manufacturer : CHIEFTEC
Factory number : CT-01B-OP
Package weight : 4 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Mini tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For Micro ATX boards
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 2x USB 2.0, Audio in/out
  • Implementation
    • External
    • 2x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 2x 8.9 cm (3.5”)
  • Measures
    • Format
    • Micro ATX
    • Width
    • 180 mm
    • Height
    • 355 mm
    • Depth
    • 425 mm
  • Weights
    • Weight
    • 4.5 kg
Datasheet/manual