Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MINI ZYK-6825 :: Mini tower, black, front USB 3.0, audio


Jersey ZYK-6825 Mini-Tower schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Mini tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 1x USB 2.0, Audio in/out
  • Implementation
    • External
    • 2x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 2x 8.9 cm (3.5”)
  • Measures
    • Format
    • Micro ATX
    • Width
    • 209 mm
    • Height
    • 445 mm
    • Depth
    • 405 mm
  • Weights
    • Weight
    • 3.8 kg

Jersey presents an elegant mini tower featuring the latest developments in case design. In development, special attention was given to ensuring that the product is robust and offers enhanced ease of use — during both installation and ordinary use.
Practical thumb screws enable the housing to be opened easily without tools. The deburred housing offers the user plenty of space and the option to install modern hardware such as an SSD drive without additional enclosures.
The power and reset buttons set into the side of the front panel add a special touch.

  • Power and reset buttons elegantly integrated into the side of the front panel

  • HD audio

  • Hard drive bays: external: 2x 5.25, 1x 3.5/internal: up to 2x 3.5

  • Front connections: USB 2.0 x1; USB 3.0 x1, microphone, headphones

  • Fan preparation: front: 1x 92

  • Fan preparation: back: 1x 92

  • Optional power supply unit: ATX

  • Weight: 3.8 kg




Manufacturer : JERSEY
Factory number : 127566825
Package weight : 3.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Mini tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 1x USB 2.0, Audio in/out
  • Implementation
    • External
    • 2x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 2x 8.9 cm (3.5”)
  • Measures
    • Format
    • Micro ATX
    • Width
    • 209 mm
    • Height
    • 445 mm
    • Depth
    • 405 mm
  • Weights
    • Weight
    • 3.8 kg
Datasheet/manual