Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MIDI AOC-7740 :: Midi ATX tower black/silver, O. NT, USB 3.0


Midi AOC-7740 Redeye

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black/silver
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 2.0, audio in/out
  • Implementation
    • External
    • 3x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 5x 8.9 cm (3.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 180 mm
    • Height
    • 413 mm
    • Depth
    • 458 mm
  • Weights
    • Weight
    • 5.8 kg

Suitable for ATX mainboard and ATX power supply unit.

With a compact and robust design and a user-friendly arrangement of the front connections, this modern midi tower can be used in a wide variety of applications. The side cover can be opened without any tools using finger screws and there is also a smooth, neat interior. Subtle details, such as the elegant brushed aluminium-look edging or the aluminium power button in the top left of the front panel, give the 7740 Redeye a special look.

• Connections for 1X USB 2.0, 1x USB 3.0 and HD audio on the front panel
• Large air intakes in the side panel for optimal air circulation
• Switch and external connection at front top
• USB and audio connections internally as a standard terminal block
• HD audio

Fan preparation:
• Front: 1 * 80, 1 * 92 or 1 * 120
• Rear: 1 * 80 mm side panel: 1 * 92 mm



Package weight : 4.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black/silver
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 2.0, audio in/out
  • Implementation
    • External
    • 3x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 5x 8.9 cm (3.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 180 mm
    • Height
    • 413 mm
    • Depth
    • 458 mm
  • Weights
    • Weight
    • 5.8 kg
Datasheet/manual