Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LC-PRO-925B 600 :: Midi tower, black, 3 x USB, audio, 600 watt


LC-Power Pro-925B, 600W ATX 2.3

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • 600 W
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 2x USB 2.0, Audio in/out
  • Implementation
    • External
    • 3x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 3x 8.9 cm (3.5”)
  • Measures
    • Format
    • ATX, Micro-ATX, Mini-ITX
    • Width
    • 180 mm
    • Height
    • 425 mm
    • Depth
    • 470 mm

Technical overview
  • Housing type: midi tower

  • For motherboards: ATX, Micro-ATX

  • Hard drive bays 8.89 cm/3.5" external: 1

  • Hard drive bays 13.34 cm/5.25" external: 3

  • Hard drive bays 8.89 cm/3.5" internal: 3

  • PCI slots: 7

  • Housing fan: optional, side: 1 x 80 mm, rear: 1 x 80/92 mm

  • Front audio port: HD audio/AC97

  • Front USB 2.0 ports: 2

  • Front USB 3.0 ports: 1

  • Housing dimensions (H x W x D): 425 x 180 x 470 mm

  • Cage dimensions (H x W x D): 420 x 180 x 430 mm

  • Maximum graphics card length: up to 260 mm

  • Maximum CPU cooler height: up to 150 mm

  • Housing colour: black

  • Front panel: black mesh finish

  • Integrated power supply unit LC600H-12 V2.31: power supply unit with 20+4-pin, 1 x PCI-E 6-pin, 1 x PCI-E 6 +2-pin, 6 x SATA, 3 x PATA, 2 x FDD, 1 x 4+4-pin 12 V, 600 W max., 120-mm fan, active PFC


Features:
Incl. side vents at VGA level, 90° rotated HDD cage, dust filter behind mesh finish, USB 3.0 port, screwless mounting of two 3.5" HDDs, lockable (optional).



Manufacturer : LC POWER
Factory number : PRO-925B
Package weight : 7.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • 600 W
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 2x USB 2.0, Audio in/out
  • Implementation
    • External
    • 3x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 3x 8.9 cm (3.5”)
  • Measures
    • Format
    • ATX, Micro-ATX, Mini-ITX
    • Width
    • 180 mm
    • Height
    • 425 mm
    • Depth
    • 470 mm
Datasheet/manual