Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LC-PRO-923B :: Midi tower, black, 2 x USB, audio


LC-Power Pro-923B Red Captor

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Red
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 1x USB 2.0, Audio in/out
  • Implementation
    • External
    • 3x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 4x 8.9 cm (3.5”)
  • Measures
    • Format
    • ATX, Micro-ATX, Mini-ITX
    • Width
    • 190 mm
    • Height
    • 440 mm
    • Depth
    • 472 mm

Technical overview
  • Housing type: midi tower

  • For mainboards: ATX, Micro-ATX, Mini-ITX

  • Hard drive bays 8.89 cm/3.5" external: 1

  • Hard drive bays 13.34 cm/5.25" external: 3

  • Hard drive bays 8.89 cm/3.5" internal: 4

  • PCI slots: 7

  • Housing fan: front: 1 x 120 mm (illuminated red), optional side: 1 x 120 mm, rear: 1 x 80/92/120 mm

  • Front audio: HD audio

  • Front USB 3.0 ports: 1

  • Front USB 2.0 ports: 1

  • Housing dimensions (H x W x D): 440 x 190 x 472 mm

  • Cage dimensions (H x W x D): 435 x 190 x 430 mm

  • Maximum graphics card length: up to 270 mm

  • Maximum CPU cooler height: up to 160 mm

  • Housing colour: black

  • Front panel: black mesh finish

  • Integrated power supply unit: none, please order separately


Features:
Screwless mounting of all drives & hard drives, red illuminated 120-mm fan (front), housing painted black inside, dust filter behind mesh finish, side ventilation grid at CPU and VGA level.



Manufacturer : LC POWER
Factory number : PRO-923B
Package weight : 6.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Red
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 1x USB 2.0, Audio in/out
  • Implementation
    • External
    • 3x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 4x 8.9 cm (3.5”)
  • Measures
    • Format
    • ATX, Micro-ATX, Mini-ITX
    • Width
    • 190 mm
    • Height
    • 440 mm
    • Depth
    • 472 mm
Datasheet/manual