Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LC-7024B 420V1.3 :: Midi tower 7024B, black, 2 x USB, audio, 420 W


LC-Power 7024B, 420W ATX 1.3

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • 420 W
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 3.0, audio in/out
  • Implementation
    • External
    • 2x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 2x 8.9 cm (3.5”)
  • Measures
    • Format
    • ATX, Micro-ATX, Mini-ITX
    • Width
    • 180 mm
    • Height
    • 425 mm
    • Depth
    • 450 mm

Sturdy midi tower with a 420 watt power supply unit

Technical overview
  • Housing type: midi tower

  • For motherboards: ATX, Micro-ATX, Mini-ITX

  • Hard drive bays 8.89 cm/3.5" external: 1

  • Hard drive bays 13.34 cm/5.25" external: 2

  • Hard drive bays 8.89 cm/3.5" internal: 2

  • PCI slots: 7

  • Housing fan: 3 x optional, front: 1 x 80/92/120 mm, side: 1 x 80 mm, rear: 1 x 80/92/120 mm

  • Front audio port: HD audio

  • Front USB 3.0 ports: 2

  • Housing dimensions (H x W x D): 425 x 180 x 450 mm

  • Cage dimensions (H x W x D): 425 x 180 x 415 mm

  • Graphics card length: 340 mm maximum

  • Housing colour: black

  • Front panel: black mesh finish; plastic in brushed aluminium finish

  • Integrated power supply unit LC420H-12 V1.3


Features:
  • Incl. side vents at VGA height, mesh covers with dust filter, 2 x USB 3.0 ports, water cooling system

  • Power supply unit with 20+4-pin, 4 x SATA, 2 x PATA, 1 x FDD, 1 x 4-pin 12 V, 420 W max., 120-mm fan




Manufacturer : LC POWER
Factory number : 7024B
Package weight : 6.45 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • 420 W
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 3.0, audio in/out
  • Implementation
    • External
    • 2x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 2x 8.9 cm (3.5”)
  • Measures
    • Format
    • ATX, Micro-ATX, Mini-ITX
    • Width
    • 180 mm
    • Height
    • 425 mm
    • Depth
    • 450 mm
Datasheet/manual