Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LC-649B 420 :: Midi tower, black, 2 x USB, audio, 420 watt


LC-Power 649B schwarz, 420W ATX

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • 420 W
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 2.0, audio in/out
  • Implementation
    • External
    • 3x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 2x 8.9 cm (3.5”)
  • Measures
    • Format
    • ATX, Micro-ATX, Mini-ITX
    • Width
    • 180 mm
    • Height
    • 425 mm
    • Depth
    • 450 mm
  • Weights
    • Weight
    • 6.1 kg

Midi tower with 420-watt power supply unit

• Dimensions (W x H x D): 180 x 425 x 450 mm
• External: 4 x 5.25 ", 1x 3.5"
• Internal: 5 x 3.5"
• Fan: 2 x 80 mm (optional)
• Fan: 1 x 120 mm (optional)
• Front I/O: 2 x USB, 1 x microphone, 1 x headphones
• Colour: black

Features:
Incl. side vents at VGA and CPU level, power supply unit with 20+4-pin, 4x SATA, 2x PATA, 1x FDD, 1x4-pin 12 V, 420 watt max., 80-mm fan



Manufacturer : LC POWER
Factory number : 649B
Package weight : 6.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • 420 W
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 2.0, audio in/out
  • Implementation
    • External
    • 3x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 2x 8.9 cm (3.5”)
  • Measures
    • Format
    • ATX, Micro-ATX, Mini-ITX
    • Width
    • 180 mm
    • Height
    • 425 mm
    • Depth
    • 450 mm
  • Weights
    • Weight
    • 6.1 kg
Datasheet/manual